M83723/74G2232Y L/C

Heilind Number:EDA346-031-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row layout and 31 positions, they offer seamless integration on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precision. Suitable for straight mounting, they accommodate various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.