M83723/74G22557 L/C

Heilind Number:EDA346-031-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-658

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions, allowing for seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. The vibrant green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.