M83723/74G22559 L/C

Heilind Number:EDA346-031-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 31 positions, they ensure efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with these high-performance components.