M83723/74G2255N L/C

Heilind Number:EDA346-031-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability in various electronic applications. With a single row configuration and 31 positions, they provide ample connection options for your projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environmental conditions. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver consistent performance. Elevate your PCB connectivity with this essential component.