M83723/74G24196 L/C

Heilind Number:EDA346-031-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a single row with 31 positions, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted power flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our green-colored Card Edge Connectors for reliable and efficient board-to-board connections.