M83723/74G24199 L/C

Heilind Number:EDA346-031-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-112

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors in a vibrant Green hue. Designed for seamless integration with PCBs, these connectors ensure reliable power transfer with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting quality. Featuring a single row layout with 31 positions and a pitch of .125 inches, they offer efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, they are suitable for diverse industrial applications. Trust in our connectors to deliver optimal performance in your electronic projects.