M83723/74G2419N L/C

Heilind Number:EDA346-031-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a single row layout with 31 positions, ensuring seamless integration onto your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Upgrade your setup with these dependable connectors, perfect for a straight mount orientation and offering a steady amperage of 3 A. Explore this essential component in our comprehensive range of PCB connectors.