M83723/74G2419Y L/C

Heilind Number:EDA346-031-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-602

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 31 positions, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Whether for professional or DIY projects, they are a must-have solution for secure board-to-board connectivity.