M83723/74G24436 L/C

Heilind Number:EDA346-031-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration, they offer 31 positions for optimal connectivity. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, these connectors guarantee precise alignment. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your PCB assembly with these essential connectors.