M83723/74G24437 L/C

Heilind Number:EDA346-031-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-604

Detailed Description

Enhance the connectivity of your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. The Copper Alloy contact material ensures efficient power transmission, while the 1-row design with 31 positions accommodates multiple connections. With a pitch of .125 in and row spacing of .2 in, they offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in diverse environments. Perfect for applications in electronics, telecommunications, and beyond, they meet the stringent quality standards for PCB connectivity. Upgrade your systems with these essential components for seamless data transmission.