M83723/74G24438 L/C

Heilind Number:EDA346-031-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board integration. Designed for optimal performance, these connectors boast a sleek green exterior and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration, they feature 31 copper alloy contact positions, each offering a secure and efficient connection. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent functionality even in challenging environments. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.