M83723/74G24439 L/C

Heilind Number:EDA346-031-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-608

Detailed Description

Enhance PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. In a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout of 31 positions, they offer ample room for efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their straight mount orientation for easy installation and a secure fit, making them a vital component in your connectivity solutions. Elevate your PCB designs with these high-performance Card Edge Connectors.