346-031-540-612

Heilind Number:EDA346-031-540-612
Manufacturer:EDAC
Manufacturer Number:346-031-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-612

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 31 positions and a precise pitch of .125 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, these connectors guarantee efficient power transfer, supporting an amperage of 3 A. Their straight mount orientation and compact design make them ideal for space-constrained PCB setups. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors offer unmatched versatility and durability. Upgrade your connectivity solutions with these essential components.