M83723/74G2443Y L/C

Heilind Number:EDA346-031-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-658

Detailed Description

Elevate your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row and 31 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic systems. Explore our range of connectors for all your PCB assembly needs.