346-031-540-678

Heilind Number:EDA346-031-540-678
Manufacturer:EDAC
Manufacturer Number:346-031-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-540-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green color and a single-row layout, offering 31 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment and secure attachment for seamless board-to-board connections. Suitable for a variety of applications, they are a must-have component for your electronic projects.