M83723/74G24577 L/C

Heilind Number:EDA346-031-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and reliability. With 31 positions in a single row, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your setup with these essential components, available in our extensive range of PCB connectors.