M83723/74G24579 L/C

Heilind Number:EDA346-031-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in demanding environments. With a single row configuration and 31 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. These connectors are suitable for straight mounting orientation and can operate flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, they are a must-have in the realm of PCB connectors.