M83723/74G2457N L/C

Heilind Number:EDA346-031-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-104

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 31 positions and a pitch of .125 inches, ensuring seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.