M83723/74G2457Y L/C

Heilind Number:EDA346-031-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 31 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight mount orientation or customized configurations, our connectors deliver on both performance and versatility. Explore seamless board-to-board connectivity with our high-quality Card Edge Connectors.