M83723/74G24616 L/C

Heilind Number:EDA346-031-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in use. With 31 positions across a single row, they provide ample connectivity options for your applications. The Copper Alloy contacts and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in our high-quality connectors for seamless board-to-board connections in your projects.