M83723/74G24618 L/C

Heilind Number:EDA346-031-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-158

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in your PCB setup, these connectors feature a vibrant Green color and boast a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row housing configuration and 31 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your electronic projects with these high-performance components.