M83723/74G24619 L/C

Heilind Number:EDA346-031-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-602

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 31 positions, ensuring seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity and reliability even in demanding environments. The contact material, Copper Alloy, ensures efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose efficiency and quality with our Card Edge Connectors.