M83723/74G2461N L/C

Heilind Number:EDA346-031-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, they add a pop of visual distinction to your setup. With a 3 A amperage rating, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Boasting a single row layout with 31 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal conductivity. With a straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your PCB design with these high-quality components.