M83723/74G8037 L/C

Heilind Number:EDA346-031-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-608

Detailed Description

Elevate your PCB connectivity with these durable Card Edge Connectors. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors are not only visually striking but also reliable, with a 3A amperage capacity. Featuring a single row design with 31 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these high-performance connectors, essential for seamless board-to-board connections.