M83723/74G8039 L/C

Heilind Number:EDA346-031-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-658

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are as visually striking as they are reliable. With a current rating of 3 A and contact material made from Copper Alloy, they ensure seamless power transmission. Boasting a single row design with 31 positions and a pitch of .125 inches, they offer ample room for intricate PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our Card Edge Connectors for efficient board-to-board connectivity that meets your high standards.