M83723/74G8986 L/C

Heilind Number:EDA346-031-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-541-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant Green color, these connectors offer a visually appealing touch to your assemblies. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The single-row design with 31 positions allows for efficient signal transmission. Each connector boasts Copper Alloy contacts, providing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust our Card Edge Connectors for secure and efficient board-to-board connections in your electronic designs.