M83723/74G8987 L/C

Heilind Number:EDA346-031-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-101

Detailed Description

Enhance connectivity and streamline your PCB assembly with these high-quality Card Edge Connectors. Designed for seamless integration, the green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 31 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating caters to various power requirements. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile solution for your connectivity needs. Trust in our expertise in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories for seamless integration and optimal performance. Elevate your electronic designs with these essential components.