M83723/74G8989 L/C

Heilind Number:EDA346-031-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-103

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a robust 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and reliability. With a single row design and a total of 31 positions, they offer seamless connectivity for your electronic projects. Their .125-inch pitch and .2-inch row spacing ensure precise and secure installations. Ideal for right-angle mount orientations, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.