M83723/74R8036 L/C

Heilind Number:EDA346-031-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and visual appeal. Boasting a single row and 31 positions, it offers ample connectivity possibilities with a pitch of .125 inches and row spacing of .2 inches. The Copper Alloy contact material guarantees efficient signal transmission, while the Right Angle mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.