M83723/74R8038 L/C

Heilind Number:EDA346-031-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking shade of green. Designed for seamless integration, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With a single row layout and 31 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Explore our range of high-quality connectors to enhance your PCB assembly process.