M83723/74R8039 L/C

Heilind Number:EDA346-031-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, they offer ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation caters to versatile PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity experience with our premium Card Edge Connectors.