M83723/74R8986 L/C

Heilind Number:EDA346-031-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and resilience. With a single row configuration and 31 positions, they provide ample room for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating at an amperage of 3A and boasting a pitch of .125 inches, these connectors offer reliable performance. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these high-quality connectors.