M83723/74R8987 L/C

Heilind Number:EDA346-031-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 31 positions in a single row and a tight pitch of .125 inches, they ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. The right angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for easy PCB assembly. Upgrade your connectivity solutions with these reliable and high-quality connectors.