M83723/74R8988 L/C

Heilind Number:EDA346-031-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-604

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green housing and meticulously crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance in diverse applications. With a single row layout and 31 positions, these connectors ensure seamless board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient installation. Designed for right-angle mounting, they are suitable for tight spaces and offer ease of assembly. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your setup with these high-quality components and experience enhanced performance and durability.