M83723/74R8989 L/C

Heilind Number:EDA346-031-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB integration. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 31 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. The .125-inch pitch and .2-inch row spacing enable seamless alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in the electronics industry. Trust in our connectors for robust and dependable performance.