M83723/74R898N L/C

Heilind Number:EDA346-031-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient performance, these connectors feature a single row layout with 31 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they offer both reliability and visual appeal. The copper alloy contact material and a pitch of .125 inches guarantee secure and stable connections. With a right-angle mount orientation and a row spacing of .2 inches, they optimize space usage on your board. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.