M83723/74R10026 L/C

Heilind Number:EDA346-031-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in striking Green. Designed for seamless integration, these connectors offer a contact pitch of .125 inches and a row spacing of .2 inches, perfect for streamlined board-to-board connections. With a single row layout and 31 positions, they provide ample space for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. Featuring a right-angle mount orientation, they offer flexibility in installation. Operable within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your connectivity solutions with these essential components.