M83723/74R10027 L/C

Heilind Number:EDA346-031-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 31 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they guarantee both reliability and visual appeal. The contact material, made of Copper Alloy, offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them ideal for space-constrained PCB layouts. Trust in our Card Edge Connectors for seamless and secure board-to-board connections in your electronic designs.