M83723/74R10028 L/C

Heilind Number:EDA346-031-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-678

Detailed Description

Enhance connectivity within your circuit boards with these high-performance Card Edge Connectors. Engineered with precision and durability in mind, they feature a single row design with 31 positions, ideal for streamlined PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in even the most demanding environments. The vibrant green color not only adds a pop of visual interest but also signifies their eco-friendly construction. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration and space-saving benefits. Their right-angle mount orientation further optimizes board layout and accessibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Explore the possibilities with these essential components, perfect for your next project in electronics manufacturing or assembly.