M83723/74R10029 L/C

Heilind Number:EDA346-031-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a sleek design that seamlessly integrates into your PCB setup. With an amperage rating of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The single-row configuration with 31 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for versatility, these connectors offer a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB connections with precision and durability. Elevate your connectivity solutions today.