M83723/74R1002N L/C

Heilind Number:EDA346-031-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a reliable contact interface but also add a pop of color to your electronic assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure secure and efficient power delivery. Boasting a single row design with 31 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The right-angle mount orientation and .2-inch row spacing further enhance versatility in your assembly layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.