M83723/74R1002Y L/C

Heilind Number:EDA346-031-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-103

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green hue, they not only add a pop of color but also offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, these connectors ensure durability and efficient signal transmission. With a single row design and a pitch of .125 inches, they accommodate 31 positions for optimal connectivity. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your system with these high-quality connectors for seamless and efficient data transfer.