346-031-559-104

Heilind Number:EDA346-031-559-104
Manufacturer:EDAC
Manufacturer Number:346-031-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and a single row configuration, these connectors boast a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in demanding environments. With a current rating of 3 A, they provide reliable power transmission for your devices. Crafted from Copper Alloy, the 31 gold-plated contacts guarantee excellent conductivity and signal integrity. Offering a pitch of .125 inches and a row spacing of .2 inches, these connectors allow for precise and secure mating with your PCBs. Their right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Trust in these connectors to deliver seamless and efficient board-to-board connections in your projects.