M83723/74R10058 L/C

Heilind Number:EDA346-031-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors are crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 31 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-efficient installations, the right-angle mount orientation saves valuable real estate on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.