M83723/74R1005N L/C

Heilind Number:EDA346-031-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row configuration with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy connections. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors provide both power and stability. Explore our range of high-quality connectors for your next electronic project.