M83723/74R10066 L/C

Heilind Number:EDA346-031-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-603

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors boast a reliable amperage of 3 A, constructed with durable UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With a single row design and 31 positions, they offer seamless board-to-board connections in any electronic setup. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise assembly. Engineered for versatility, these connectors support right-angle mounting orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these high-quality components.