M83723/74R10067 L/C

Heilind Number:EDA346-031-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer more than just aesthetic appeal – they boast a high amperage rating of 3 A for robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 31 positions, they provide ample connectivity options for your circuitry. The copper alloy contact material ensures reliable signal transfer, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your PCB. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for various environments. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have for any electronics enthusiast or professional.