346-031-559-607

Heilind Number:EDA346-031-559-607
Manufacturer:EDAC
Manufacturer Number:346-031-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-607

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise connectivity for your electronic projects. Elevate your PCB design with these green-colored connectors, a must-have for any tech enthusiast.