346-031-559-608

Heilind Number:EDA346-031-559-608
Manufacturer:EDAC
Manufacturer Number:346-031-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-608

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 31 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in challenging environments. With a pitch of .125 inches and right-angle mount orientation, they offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their high-quality construction to meet your connectivity needs with ease.