M83723/74R1006Y L/C

Heilind Number:EDA346-031-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-658

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row with 31 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a green color for easy identification, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, allowing for precise alignment. Their right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connection solutions with these high-quality Card Edge Connectors.